
T1M-02-F-SV-L-P | |
|---|---|
DigiKey Part Number | SAM15470TR-ND - Tape & Reel (TR) SAM15470CT-ND - Cut Tape (CT) SAM15470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-02-F-SV-L-P |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-02-F-SV-L-P Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.3A per Contact |
Mounting Type | Voltage Rating 250VAC, 353VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 30,74960 Kč | 768,74 Kč |
| 50 | 29,27960 Kč | 1 463,98 Kč |
| 100 | 27,87900 Kč | 2 787,90 Kč |
| 250 | 26,13328 Kč | 6 533,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 25,61756 Kč | 13 449,22 Kč |
| 1 050 | 24,35768 Kč | 25 575,56 Kč |
| 2 625 | 22,25804 Kč | 58 427,36 Kč |
| 5 250 | 19,73824 Kč | 103 625,76 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











