
T1M-04-F-SV-L-P | |
|---|---|
DigiKey Part Number | 612-T1M-04-F-SV-L-PTR-ND - Tape & Reel (TR) 612-T1M-04-F-SV-L-PCT-ND - Cut Tape (CT) 612-T1M-04-F-SV-L-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-04-F-SV-L-P |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-04-F-SV-L-P Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.3A per Contact |
Mounting Type | Voltage Rating 250VAC, 353VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 50 | 33,52120 Kč | 1 676,06 Kč |
| 100 | 31,92120 Kč | 3 192,12 Kč |
| 250 | 29,92048 Kč | 7 480,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 26,45749 Kč | 13 890,18 Kč |
| 1 050 | 25,19780 Kč | 26 457,69 Kč |
| 2 625 | 22,88790 Kč | 60 080,74 Kč |
| 5 250 | 21,91455 Kč | 115 051,39 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |



