16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-116-T-12

DigiKey Part Number
612-SL-116-T-12-ND
Manufacturer
Manufacturer Product Number
SL-116-T-12
Description
CONN RCPT 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-116-T-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.095" (2.41mm)
Contact Type
Female Socket
Contact Length - Post
0.095" (2.41mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 565
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,76000 Kč130,76 Kč
10111,07600 Kč1 110,76 Kč
10094,40450 Kč9 440,45 Kč
50084,27416 Kč42 137,08 Kč
1 00082,32709 Kč82 327,09 Kč
Manufacturers Standard Package
Unit Price without VAT:130,76000 Kč
Unit Price with VAT:158,21960 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1699
Unit Price: 147,03000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 209,39000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 228,99000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 222,11000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 215,23000 Kč