
SL-130-T-12 | |
|---|---|
DigiKey Part Number | SAM1107-30-ND |
Manufacturer | |
Manufacturer Product Number | SL-130-T-12 |
Description | CONN RCPT 30POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SL-130-T-12 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.095" (2.41mm) |
Contact Type Female Socket | Contact Length - Post 0.095" (2.41mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 197,15000 Kč | 1 971,50 Kč |
| 100 | 167,57030 Kč | 16 757,03 Kč |
| 500 | 149,59396 Kč | 74 796,98 Kč |
| 1 000 | 142,46261 Kč | 142 462,61 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |









