
SL-132-T-12 | |
|---|---|
DigiKey Part Number | SAM1107-32-ND |
Manufacturer | |
Manufacturer Product Number | SL-132-T-12 |
Description | CONN RCPT 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SL-132-T-12 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.095" (2.41mm) |
Contact Type Female Socket | Contact Length - Post 0.095" (2.41mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 136,88600 Kč | 1 368,86 Kč |
| 25 | 129,38960 Kč | 3 234,74 Kč |
| 50 | 127,77280 Kč | 6 388,64 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |














