31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-131-T-12

DigiKey Part Number
SAM1107-31-ND
Manufacturer
Manufacturer Product Number
SL-131-T-12
Description
CONN RCPT 31POS 0.1 GOLD PCB
Customer Reference
Detailed Description
31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-131-T-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.095" (2.41mm)
Contact Type
Female Socket
Contact Length - Post
0.095" (2.41mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,96000 Kč238,96 Kč
10203,03000 Kč2 030,30 Kč
100172,57210 Kč17 257,21 Kč
500154,05896 Kč77 029,48 Kč
1 000146,71450 Kč146 714,50 Kč
Manufacturers Standard Package
Unit Price without VAT:238,96000 Kč
Unit Price with VAT:289,14160 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1699
Unit Price: 148,04000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 232,03000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 225,10000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 218,17000 Kč
CONN RCPT 27POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 211,03000 Kč