
BBS-116-G-A | |
|---|---|
DigiKey Part Number | SAM1004-16-ND |
Manufacturer | |
Manufacturer Product Number | BBS-116-G-A |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BBS-116-G-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.125" (3.18mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.211" (5.35mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Nickel |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,36000 Kč | 257,36 Kč |
| 10 | 218,73200 Kč | 2 187,32 Kč |
| 100 | 185,92260 Kč | 18 592,26 Kč |
| 500 | 165,97724 Kč | 82 988,62 Kč |
| 1 000 | 158,06571 Kč | 158 065,71 Kč |
| Unit Price without VAT: | 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 311,40560 Kč |















