
SFC-130-T2-L-D-A | |
|---|---|
DigiKey Part Number | SAM11688-ND |
Manufacturer | |
Manufacturer Product Number | SFC-130-T2-L-D-A |
Description | CONN RCPT 60POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFC-130-T2-L-D-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 3.1A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 117,58900 Kč | 1 175,89 Kč |
| 25 | 109,39960 Kč | 2 734,99 Kč |
| 50 | 103,94020 Kč | 5 197,01 Kč |
| 100 | 97,93050 Kč | 9 793,05 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |











