400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Male Surface Mount Gold
SEAM-40-03.5-L-10-2-A-K-TR
SEAM-40-03.5-L-10-2-A-K-TR
SEARAY

SEAM-40-03.5-L-10-2-A-K-TR

DigiKey Part Number
SAM14450TR-ND - Tape & Reel (TR)
SAM14450CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-03.5-L-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-03.5-L-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Number of Positions
400
Height Above Board
0.240" (6.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-40-03.5-L-10-1-A-K-TRSamtec Inc.157SAM14449CT-ND707,21000 KčSimilar
SEAM-40-03.5-S-10-1-A-K-TRSamtec Inc.201SAM15449CT-ND812,32000 KčSimilar
SEAM-40-03.5-S-10-2-A-K-TRSamtec Inc.378SAM15071CT-ND812,32000 KčSimilar
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1707,21000 Kč707,21 Kč
10600,99300 Kč6 009,93 Kč
25563,37360 Kč14 084,34 Kč
50557,06700 Kč27 853,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200470,58560 Kč94 117,12 Kč
400455,11915 Kč182 047,66 Kč
Manufacturers Standard Package
Unit Price without VAT:707,21000 Kč
Unit Price with VAT:855,72410 Kč