400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Male Surface Mount Gold
SEAM-40-11.0-L-10-2-A-K-TR
SEAM-40-11.0-L-10-2-A-K-TR
SEARAY

SEAM-40-11.0-L-10-2-A-K-TR

DigiKey Part Number
SAM14462TR-ND - Tape & Reel (TR)
SAM14462CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-11.0-L-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-11.0-L-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
16mm, 17mm, 17.5mm, 18.5mm, 19mm
Number of Positions
400
Height Above Board
0.575" (14.61mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 065,92000 Kč1 065,92 Kč
10905,94200 Kč9 059,42 Kč
25872,64400 Kč21 816,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75757,93613 Kč56 845,21 Kč
150712,94527 Kč106 941,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 065,92000 Kč
Unit Price with VAT:1 289,76320 Kč