




SEAM-40-03.5-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14449TR-ND - Tape & Reel (TR) SAM14449CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-L-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-L-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm |
Number of Positions 400 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-40-03.5-L-10-2-A-K-TR | Samtec Inc. | 139 | SAM14450CT-ND | 707,21000 Kč | Similar |
| SEAM-40-03.5-S-10-1-A-K-TR | Samtec Inc. | 201 | SAM15449CT-ND | 812,32000 Kč | Similar |
| SEAM-40-03.5-S-10-2-A-K-TR | Samtec Inc. | 378 | SAM15071CT-ND | 812,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,21000 Kč | 707,21 Kč |
| 10 | 601,05600 Kč | 6 010,56 Kč |
| 25 | 563,43200 Kč | 14 085,80 Kč |
| 50 | 557,12960 Kč | 27 856,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 470,58560 Kč | 94 117,12 Kč |
| 400 | 455,17130 Kč | 182 068,52 Kč |
| Unit Price without VAT: | 707,21000 Kč |
|---|---|
| Unit Price with VAT: | 855,72410 Kč |

