SEAFC-20-5.0-L-08-1-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFC-40-5.0-L-06-2-N-K-TR

DigiKey Part Number
612-SEAFC-40-5.0-L-06-2-N-K-TR-ND - Tape & Reel (TR)
612-SEAFC-40-5.0-L-06-2-N-K-CT-ND - Cut Tape (CT)
612-SEAFC-40-5.0-L-06-2-N-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAFC-40-5.0-L-06-2-N-K-TR
Description
CONN HD ARRAY RCPT 240P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFC-40-5.0-L-06-2-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1434,85000 Kč434,85 Kč
10411,75100 Kč4 117,51 Kč
25396,35440 Kč9 908,86 Kč
50386,57540 Kč19 328,77 Kč
100316,46130 Kč31 646,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375293,15709 Kč109 933,91 Kč
750270,89412 Kč203 170,59 Kč
Manufacturers Standard Package
Unit Price without VAT:434,85000 Kč
Unit Price with VAT:526,16850 Kč