



SEAF-30-05.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-05.0-S-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-05.0-S-08-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,16000 Kč | 323,16 Kč |
| 10 | 274,69600 Kč | 2 746,96 Kč |
| 25 | 257,50280 Kč | 6 437,57 Kč |
| 50 | 245,20620 Kč | 12 260,31 Kč |
| 100 | 236,45430 Kč | 23 645,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 266,48728 Kč | 66 621,82 Kč |
| 500 | 228,01770 Kč | 114 008,85 Kč |
| Unit Price without VAT: | 323,16000 Kč |
|---|---|
| Unit Price with VAT: | 391,02360 Kč |








