


SEAF-30-05.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14330TR-ND - Tape & Reel (TR) SAM14330CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 240 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,67000 Kč | 391,67 Kč |
| 10 | 332,85400 Kč | 3 328,54 Kč |
| 25 | 312,01480 Kč | 7 800,37 Kč |
| 50 | 297,12000 Kč | 14 856,00 Kč |
| 100 | 291,90190 Kč | 29 190,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 239,92336 Kč | 59 980,84 Kč |
| 500 | 238,48264 Kč | 119 241,32 Kč |
| Unit Price without VAT: | 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 473,92070 Kč |




