




SEAM-30-02.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14418TR-ND - Tape & Reel (TR) SAM14418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 240 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-02.0-L-08-2-A-K-TR | Samtec Inc. | 68 | SAM14412CT-ND | 475,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,46000 Kč | 547,46 Kč |
| 10 | 465,24400 Kč | 4 652,44 Kč |
| 25 | 436,10520 Kč | 10 902,63 Kč |
| 50 | 421,00580 Kč | 21 050,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 343,95911 Kč | 77 390,80 Kč |
| Unit Price without VAT: | 547,46000 Kč |
|---|---|
| Unit Price with VAT: | 662,42660 Kč |



