



SEAF-30-06.5-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14350TR-ND - Tape & Reel (TR) SAM14350CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 240 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-06.5-L-08-2-A-K-TR | Samtec Inc. | 114 | SAM14345CT-ND | 469,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,38000 Kč | 477,38 Kč |
| 10 | 405,63900 Kč | 4 056,39 Kč |
| 25 | 380,23760 Kč | 9 505,94 Kč |
| 50 | 362,38940 Kč | 18 119,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 331,29065 Kč | 66 258,13 Kč |
| 400 | 296,06990 Kč | 118 427,96 Kč |
| Unit Price without VAT: | 477,38000 Kč |
|---|---|
| Unit Price with VAT: | 577,62980 Kč |





