
RF316-04SP3-07RP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF316-04SP3-07RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-04SP3-07RP1-0305 |
Description | COAX CBL BNC TO SMB 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-04SP3-07RP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,34000 Kč | 474,34 Kč |
| 10 | 403,16200 Kč | 4 031,62 Kč |
| 25 | 377,91360 Kč | 9 447,84 Kč |
| 50 | 359,88060 Kč | 17 994,03 Kč |
| 100 | 342,71470 Kč | 34 271,47 Kč |
| 250 | 337,01792 Kč | 84 254,48 Kč |
| Unit Price without VAT: | 474,34000 Kč |
|---|---|
| Unit Price with VAT: | 573,95140 Kč |











