



415-0028-MM250 | |
|---|---|
DigiKey Part Number | J10278-ND |
Manufacturer | |
Manufacturer Product Number | 415-0028-MM250 |
Description | COAX CBL BNC TO SMA 9.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,83000 Kč | 530,83 Kč |
| 10 | 451,14200 Kč | 4 511,42 Kč |
| 25 | 422,89960 Kč | 10 572,49 Kč |
| 50 | 402,71640 Kč | 20 135,82 Kč |
| 100 | 383,50960 Kč | 38 350,96 Kč |
| 250 | 359,52356 Kč | 89 880,89 Kč |
| 500 | 342,38624 Kč | 171 193,12 Kč |
| Unit Price without VAT: | 530,83000 Kč |
|---|---|
| Unit Price with VAT: | 642,30430 Kč |











