
BU-4150028MM500 | |
|---|---|
DigiKey Part Number | 314-BU-4150028MM500-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150028MM500 |
Description | COAX CBL BNC TO SMA 19.6" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| 10 | 299,43100 Kč | 2 994,31 Kč |
| 25 | 287,46280 Kč | 7 186,57 Kč |
| 100 | 278,64560 Kč | 27 864,56 Kč |
| 500 | 273,18566 Kč | 136 592,83 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |











