RF316-01RP1-05BJ3-0305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-01RP1-05BJ3-0305

DigiKey Part Number
612-RF316-01RP1-05BJ3-0305-ND
Manufacturer
Manufacturer Product Number
RF316-01RP1-05BJ3-0305
Description
COAX CBL SMA TO TNC 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-01RP1-05BJ3-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
SMA to TNC
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
12.01" (305.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Amber
Features
-
Operating Temperature
-50°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1509,50000 Kč509,50 Kč
10433,03500 Kč4 330,35 Kč
25405,91840 Kč10 147,96 Kč
50386,54640 Kč19 327,32 Kč
100372,69040 Kč37 269,04 Kč
Manufacturers Standard Package
Unit Price without VAT:509,50000 Kč
Unit Price with VAT:616,49500 Kč