


ADRV9002NP/W1/PCBZ | |
|---|---|
DigiKey Part Number | 505-ADRV9002NP/W1/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9002NP/W1/PCBZ |
Description | EVAL BOARD ADRV9002 30MHZ-3GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRV9002 - Transceiver 30MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRV9002 |
Packaging Bulk | RF Frequency 30MHz ~ 3GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 30MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 955,22000 Kč | 41 955,22 Kč |
| Unit Price without VAT: | 41 955,22000 Kč |
|---|---|
| Unit Price with VAT: | 50 765,81620 Kč |







