
RF316-01RP1-05BJ3-0152 | |
---|---|
DigiKey Part Number | 612-RF316-01RP1-05BJ3-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01RP1-05BJ3-0152 |
Description | COAX CBL SMA TO TNC 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01RP1-05BJ3-0152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 485,76000 Kč | 485,76 Kč |
10 | 412,80900 Kč | 4 128,09 Kč |
25 | 386,95480 Kč | 9 673,87 Kč |
50 | 368,49100 Kč | 18 424,55 Kč |
100 | 353,69340 Kč | 35 369,34 Kč |
Unit Price without VAT: | 485,76000 Kč |
---|---|
Unit Price with VAT: | 587,76960 Kč |