
SLP-450+ | |
---|---|
DigiKey Part Number | 3157-SLP-450+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-450+ |
Description | LUMPED LC LPF, DC - 400 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 440MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 440MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 252,30000 Kč | 1 252,30 Kč |
10 | 1 056,91400 Kč | 10 569,14 Kč |
25 | 1 040,25040 Kč | 26 006,26 Kč |
50 | 1 034,73020 Kč | 51 736,51 Kč |
Unit Price without VAT: | 1 252,30000 Kč |
---|---|
Unit Price with VAT: | 1 515,28300 Kč |