



MUSB-05-S-B-SM-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14226TR-ND - Tape & Reel (TR) SAM14226CT-ND - Cut Tape (CT) SAM14226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-05-S-B-SM-A-K-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-05-S-B-SM-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 25 | 30,69080 Kč | 767,27 Kč |
| 50 | 29,22500 Kč | 1 461,25 Kč |
| 100 | 27,83070 Kč | 2 783,07 Kč |
| 250 | 26,08624 Kč | 6 521,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 24,14771 Kč | 13 281,24 Kč |
| 1 100 | 19,86430 Kč | 21 850,73 Kč |
| 2 750 | 18,86201 Kč | 51 870,53 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











