Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-06-S-R | |
|---|---|
DigiKey Part Number | IPD1-06-S-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-06-S-R |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-06-S-R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-06-S | Samtec Inc. | 0 | IPD1-06-S-ND | 13,23000 Kč | Parametric Equivalent |
| 0050579406 | Molex | 45 242 | WM2904-ND | 8,61000 Kč | Parametric Equivalent |
| 0050579706 | Molex | 323 | WM5361-ND | 12,39000 Kč | Parametric Equivalent |
| 1-1452203-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-1452203-1-ND | 18,42280 Kč | Parametric Equivalent |
| 1-1456985-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-1456985-2-ND | 30,44780 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |













