
IJ5H-08-0610-S-2-01SP1 | |
|---|---|
DigiKey Part Number | 612-IJ5H-08-0610-S-2-01SP1-ND |
Manufacturer | |
Manufacturer Product Number | IJ5H-08-0610-S-2-01SP1 |
Description | COAX CBL IJ5H TO SMA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IJ5H to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | IJ5H to SMA | |
1st Connector | IJ5H Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Latch Lock | |
2nd Connector | SMA Plug (8) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9.5 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 105,84000 Kč | 2 105,84 Kč |
| 10 | 1 790,15500 Kč | 17 901,55 Kč |
| 25 | 1 758,09600 Kč | 43 952,40 Kč |
| Unit Price without VAT: | 2 105,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 548,06640 Kč |










