
GC47-1-10-92SP-0305 | |
|---|---|
DigiKey Part Number | 612-GC47-1-10-92SP-0305-ND |
Manufacturer | |
Manufacturer Product Number | GC47-1-10-92SP-0305 |
Description | COAX CBL 2.92MM TO SMPM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 12.01" (305.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | 2nd Connector SMPM Plug (10) |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.01" (305.00mm) |
Style 2.92mm to SMPM | Frequency - Max 40 GHz |
1st Connector 2.92mm Plug (10) | Color Violet |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 601,31000 Kč | 12 601,31 Kč |
| 10 | 12 183,53300 Kč | 121 835,33 Kč |
| Unit Price without VAT: | 12 601,31000 Kč |
|---|---|
| Unit Price with VAT: | 15 247,58510 Kč |






