
IP5-08-05.0-L-S-1-TR | |
|---|---|
DigiKey Part Number | SAM14047TR-ND - Tape & Reel (TR) SAM14047CT-ND - Cut Tape (CT) SAM14047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP5-08-05.0-L-S-1-TR |
Description | IP5 TERMINAL ARRAY ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | IP5-08-05.0-L-S-1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 9.5 GHz | |
Number of Ports | 8 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,14000 Kč | 512,14 Kč |
| 10 | 435,18400 Kč | 4 351,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 313,45813 Kč | 47 018,72 Kč |
| Unit Price without VAT: | 512,14000 Kč |
|---|---|
| Unit Price with VAT: | 619,68940 Kč |






