Coaxial Connector Plug, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP5-08-05.0-L-S-1-L-TR

DigiKey Part Number
SAM14942TR-ND - Tape & Reel (TR)
SAM14942CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IP5-08-05.0-L-S-1-L-TR
Description
IP5 TERMINAL ARRAY ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
IP5-08-05.0-L-S-1-L-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9.5 GHz
Number of Ports
8
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Polyamide (PA), Nylon
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
200 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1523,27000 Kč523,27 Kč
10444,75900 Kč4 447,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150316,44267 Kč47 466,40 Kč
300310,93840 Kč93 281,52 Kč
Manufacturers Standard Package
Unit Price without VAT:523,27000 Kč
Unit Price with VAT:633,15670 Kč