Hex Standoff Threaded Stainless Steel 0.203" (5.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSOM-0515-01

DigiKey Part Number
612-JSOM-0515-01-ND
Manufacturer
Manufacturer Product Number
JSOM-0515-01
Description
HEX STANDOFF SS 5.15MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 0.203" (5.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
-
Diameter - Inside
-
Diameter - Outside
0.187" (4.75mm) Hex
Between Board Height
0.203" (5.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
5088,82160 Kč4 441,08 Kč
10072,17010 Kč7 217,01 Kč
50047,39248 Kč23 696,24 Kč
1 00040,00140 Kč40 001,40 Kč
2 00037,62842 Kč75 256,84 Kč
5 00036,01241 Kč180 062,05 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč