
IJ5H-08-0300-S-2-01SP1 | |
---|---|
DigiKey Part Number | SAM12664-ND |
Manufacturer | |
Manufacturer Product Number | IJ5H-08-0300-S-2-01SP1 |
Description | COAX CBL IJ5H TO SMA 11.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IJ5H to SMA RG-316 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IJ5H-08-0300-S-2-01SP1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | IJ5H to SMA | |
1st Connector | IJ5H Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Latch Lock | |
2nd Connector | SMA Plug (8) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9.5 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 785,55000 Kč | 1 785,55 Kč |
10 | 1 517,86100 Kč | 15 178,61 Kč |
25 | 1 469,26480 Kč | 36 731,62 Kč |
Unit Price without VAT: | 1 785,55000 Kč |
---|---|
Unit Price with VAT: | 2 160,51550 Kč |