
GRF1-P-C-04-1000-C1-S-S | |
|---|---|
DigiKey Part Number | SAM10883-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-P-C-04-1000-C1-S-S |
Description | COAX CBL MMCXV TO CABLE 3.3' |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCXV to Cable RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-P-C-04-1000-C1-S-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCXV to Cable | |
1st Connector | MMCXV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.31 GHz | |
Color | Amber | |
Features | Panel Screws, Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,65000 Kč | 1 086,65 Kč |
| 10 | 923,55500 Kč | 9 235,55 Kč |
| 25 | 865,76440 Kč | 21 644,11 Kč |
| 50 | 834,41020 Kč | 41 720,51 Kč |
| Unit Price without VAT: | 1 086,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,84650 Kč |

