HPF-04-02-T-S-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-04-02-T-S-K-TR

DigiKey Part Number
612-HPF-04-02-T-S-K-TR-ND - Tape & Reel (TR)
612-HPF-04-02-T-S-K-TRCT-ND - Cut Tape (CT)
612-HPF-04-02-T-S-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPF-04-02-T-S-K-TR
Description
.200 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
HPF-04-02-T-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.351" (8.92mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,15000 Kč91,15 Kč
1077,48500 Kč774,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17553,81343 Kč9 417,35 Kč
35051,24471 Kč17 935,65 Kč
52549,79989 Kč26 144,94 Kč
87548,03826 Kč42 033,48 Kč
1 22547,46354 Kč58 142,84 Kč
Manufacturers Standard Package
Unit Price without VAT:91,15000 Kč
Unit Price with VAT:110,29150 Kč