PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT4011LFG-13

DigiKey Part Number
31-DMT4011LFG-13TR-ND - Tape & Reel (TR)
31-DMT4011LFG-13CT-ND - Cut Tape (CT)
31-DMT4011LFG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT4011LFG-13
Description
MOSFET N-CH 40V 30A POWERDI3333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 15.6W (Tc) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
767 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1010,67200 Kč106,72 Kč
1006,89390 Kč689,39 Kč
5005,27008 Kč2 635,04 Kč
1 0004,74614 Kč4 746,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,95768 Kč11 873,04 Kč
6 0003,63225 Kč21 793,50 Kč
9 0003,46640 Kč31 197,60 Kč
15 0003,28010 Kč49 201,50 Kč
21 0003,17592 Kč66 694,32 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč