
DMT4011LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMT4011LFG-7TR-ND - Tape & Reel (TR) 31-DMT4011LFG-7CT-ND - Cut Tape (CT) 31-DMT4011LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT4011LFG-7 |
Description | MOSFET N-CH 40V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 15.6W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 767 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 10,67200 Kč | 106,72 Kč |
| 100 | 6,89390 Kč | 689,39 Kč |
| 500 | 5,27008 Kč | 2 635,04 Kč |
| 1 000 | 4,74614 Kč | 4 746,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17580 Kč | 8 351,60 Kč |
| 4 000 | 3,81573 Kč | 15 262,92 Kč |
| 6 000 | 3,63225 Kč | 21 793,50 Kč |
| 10 000 | 3,42601 Kč | 34 260,10 Kč |
| 14 000 | 3,30387 Kč | 46 254,18 Kč |
| 20 000 | 3,18519 Kč | 63 703,80 Kč |
| 50 000 | 3,17592 Kč | 158 796,00 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |


