
| FTMH-105-02-L-DV | |
|---|---|
| DigiKey Part Number | SAM15627-ND | 
| Manufacturer | |
| Manufacturer Product Number | FTMH-105-02-L-DV | 
| Description | CONN HEADER SMD 10POS 1MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FTMH-105-02-L-DV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.075" (1.90mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.059" (1.50mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 2.8A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč | 
| 10 | 42,54800 Kč | 425,48 Kč | 
| 100 | 36,16290 Kč | 3 616,29 Kč | 
| 500 | 32,27884 Kč | 16 139,42 Kč | 
| 1 000 | 30,73899 Kč | 30 738,99 Kč | 
| 5 000 | 29,46130 Kč | 147 306,50 Kč | 
| Unit Price without VAT: | 50,14000 Kč | 
|---|---|
| Unit Price with VAT: | 60,66940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic