
MAX6337US16D3+T | |
|---|---|
DigiKey Part Number | MAX6337US16D3+TTR-ND - Tape & Reel (TR) MAX6337US16D3+TCT-ND - Cut Tape (CT) MAX6337US16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6337US16D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6337US16D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 89,22100 Kč | 892,21 Kč |
| 25 | 82,32880 Kč | 2 058,22 Kč |
| 100 | 74,75080 Kč | 7 475,08 Kč |
| 250 | 71,64348 Kč | 17 910,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,27665 Kč | 163 191,62 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |








