
| CLM-105-02-L-D | |
|---|---|
| DigiKey Part Number | SAM1129-05-ND | 
| Manufacturer | |
| Manufacturer Product Number | CLM-105-02-L-D | 
| Description | CONN RCPT 10POS 0.039 GOLD SMD | 
| Customer Reference | |
| Detailed Description | 10 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CLM-105-02-L-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.039" (1.00mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.084" (2.14mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 2.8A per Contact | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 155,00000 Kč | 155,00 Kč | 
| 10 | 131,80600 Kč | 1 318,06 Kč | 
| 100 | 112,02780 Kč | 11 202,78 Kč | 
| 500 | 111,21224 Kč | 55 606,12 Kč | 
| Unit Price without VAT: | 155,00000 Kč | 
|---|---|
| Unit Price with VAT: | 187,55000 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic