
CLM-147-02-L-D | |
|---|---|
DigiKey Part Number | SAM1129-47-ND |
Manufacturer | |
Manufacturer Product Number | CLM-147-02-L-D |
Description | CONN RCPT 94POS 0.039 GOLD SMD |
Customer Reference | |
Detailed Description | 94 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-147-02-L-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.084" (2.14mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 10 | 324,65000 Kč | 3 246,50 Kč |
| 100 | 275,95780 Kč | 27 595,78 Kč |
| 500 | 246,36408 Kč | 123 182,04 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |







