
CLM-146-02-L-D | |
|---|---|
DigiKey Part Number | SAM1129-46-ND |
Manufacturer | |
Manufacturer Product Number | CLM-146-02-L-D |
Description | CONN RCPT 92POS 0.039 GOLD SMD |
Customer Reference | |
Detailed Description | 92 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-146-02-L-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.084" (2.14mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 318,39300 Kč | 3 183,93 Kč |
| 100 | 270,64530 Kč | 27 064,53 Kč |
| 500 | 241,61936 Kč | 120 809,68 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |







