Image for FTMH-146-03-L-DV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-146-03-L-DV

DigiKey Part Number
SAM1131-46-ND
Manufacturer
Manufacturer Product Number
FTMH-146-03-L-DV
Description
CONN HEADER SMD 92POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 92 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-146-03-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,97000 Kč356,97 Kč
10303,33700 Kč3 033,37 Kč
100257,85330 Kč25 785,33 Kč
500230,19856 Kč115 099,28 Kč
Manufacturers Standard Package
Unit Price without VAT:356,97000 Kč
Unit Price with VAT:431,93370 Kč
Alternate Length
CONN HEADER SMD 150POS 1MM
In-Stock: 107
Unit Price: 388,88000 Kč
CONN HEADER SMD 148POS 1MM
In-Stock: 0
Unit Price: 548,89000 Kč
CONN HEADER SMD 146POS 1MM
In-Stock: 0
Unit Price: 542,17000 Kč
CONN HEADER SMD 144POS 1MM
In-Stock: 0
Unit Price: 535,45000 Kč
CONN HEADER SMD 142POS 1MM
In-Stock: 0
Unit Price: 528,73000 Kč