
FTMH-175-03-L-DV | |
|---|---|
DigiKey Part Number | SAM1131-75-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-175-03-L-DV |
Description | CONN HEADER SMD 150POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 150 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-175-03-L-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.065" (1.65mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 368,13700 Kč | 3 681,37 Kč |
| 25 | 354,30360 Kč | 8 857,59 Kč |
| 50 | 345,64800 Kč | 17 282,40 Kč |
| 100 | 341,58500 Kč | 34 158,50 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |







