FJH-40-D-09.85-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 144
Unit Price: 102,90000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 216,01000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 229,55000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 240,17000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 242,04000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 242,04000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 6
Unit Price: 201,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 609
Unit Price: 93,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 355
Unit Price: 385,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 280,19433 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,61787 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 491
Unit Price: 103,32000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 026
Unit Price: 130,48000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 630
Unit Price: 162,47000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-40-D-09.85-4

DigiKey Part Number
FJH-40-D-09.85-4-ND
Manufacturer
Manufacturer Product Number
FJH-40-D-09.85-4
Description
CABLE FFC/FPC 40POS 0.5MM 9.85"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 9.850" (250.19mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-40-D-09.85-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
9.850" (250.19mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,84000 Kč211,84 Kč
Manufacturers Standard Package
Unit Price without VAT:211,84000 Kč
Unit Price with VAT:256,32640 Kč