
FJH-40-D-10.00-4 | |
---|---|
DigiKey Part Number | SAM12579-ND |
Manufacturer | |
Manufacturer Product Number | FJH-40-D-10.00-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-40-D-10.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,90000 Kč | 102,90 Kč |
10 | 87,40300 Kč | 874,03 Kč |
25 | 81,92040 Kč | 2 048,01 Kč |
50 | 78,01260 Kč | 3 900,63 Kč |
100 | 74,28600 Kč | 7 428,60 Kč |
250 | 69,63552 Kč | 17 408,88 Kč |
500 | 66,31356 Kč | 33 156,78 Kč |
1 000 | 64,73964 Kč | 64 739,64 Kč |
Unit Price without VAT: | 102,90000 Kč |
---|---|
Unit Price with VAT: | 124,50900 Kč |