40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660445

DigiKey Part Number
WM22888-ND
Manufacturer
Manufacturer Product Number
0152660445
Description
CABLE FFC/FPC 40POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660445 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0304-A-4-06-4-TGCT7632073-05-40-A-0304-A-4-06-4-T-ND33,81000 KčSimilar
In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10146,46100 Kč1 464,61 Kč
25137,28480 Kč3 432,12 Kč
50130,72520 Kč6 536,26 Kč
100124,48660 Kč12 448,66 Kč
250116,69512 Kč29 173,78 Kč
500111,12856 Kč55 564,28 Kč
1 000105,82908 Kč105 829,08 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč