

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 130,48000 Kč | 130,48 Kč |
10 | 110,88900 Kč | 1 108,89 Kč |
25 | 103,94080 Kč | 2 598,52 Kč |
50 | 98,97660 Kč | 4 948,83 Kč |
100 | 94,25050 Kč | 9 425,05 Kč |
250 | 88,35160 Kč | 22 087,90 Kč |
500 | 84,13654 Kč | 42 068,27 Kč |
1 000 | 80,12449 Kč | 80 124,49 Kč |
Unit Price without VAT: | 130,48000 Kč |
---|---|
Unit Price with VAT: | 157,88080 Kč |