Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-D-04.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-04.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-04.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-04.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200057 | Molex | 11 910 | WM11392-ND | 81,26000 Kč | Parametric Equivalent |
| 0150270057 | Molex | 920 | 900-0150270057-ND | 83,15000 Kč | Parametric Equivalent |
| 0151200057 | Molex | 413 | 900-0151200057-ND | 66,77000 Kč | Parametric Equivalent |
| 0151660057 | Molex | 1 129 | WM11349-ND | 59,84000 Kč | Parametric Equivalent |
| 0152660057 | Molex | 896 | WM11404-ND | 72,38000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |







