0982660057 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 673
Unit Price: 21,63000 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982660057

DigiKey Part Number
0982660057-ND
Manufacturer
Manufacturer Product Number
0982660057
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00047,01914 Kč47 019,14 Kč
Manufacturers Standard Package
Unit Price without VAT:47,01914 Kč
Unit Price with VAT:56,89316 Kč
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 1.18"
In-Stock: 601
Unit Price: 48,09000 Kč
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 906
Unit Price: 61,52000 Kč
CABLE FFC/FPC 6POS 0.5MM 3"
In-Stock: 918
Unit Price: 61,42000 Kč
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 152
Unit Price: 57,83000 Kč
CABLE FFC/FPC 6POS 0.5MM 7"
In-Stock: 0
Unit Price: 54,54440 Kč