


0982660051 | |
|---|---|
DigiKey Part Number | WM20638-ND |
Manufacturer | |
Manufacturer Product Number | 0982660051 |
Description | CABLE FFC/FPC 6POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 38,25000 Kč | 956,25 Kč |
| 50 | 36,42320 Kč | 1 821,16 Kč |
| 100 | 34,68450 Kč | 3 468,45 Kč |
| 250 | 32,51164 Kč | 8 127,91 Kč |
| 500 | 30,95988 Kč | 15 479,94 Kč |
| 1 000 | 29,48224 Kč | 29 482,24 Kč |
| 3 000 | 27,28459 Kč | 81 853,77 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











