


0982660055 | |
|---|---|
DigiKey Part Number | WM13338-ND |
Manufacturer | |
Manufacturer Product Number | 0982660055 |
Description | CABLE FFC/FPC 6POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,42000 Kč | 61,42 Kč |
| 10 | 52,23500 Kč | 522,35 Kč |
| 25 | 48,95400 Kč | 1 223,85 Kč |
| 50 | 46,61440 Kč | 2 330,72 Kč |
| 100 | 44,38620 Kč | 4 438,62 Kč |
| 250 | 41,60704 Kč | 10 401,76 Kč |
| 500 | 39,62122 Kč | 19 810,61 Kč |
| 1 000 | 37,73082 Kč | 37 730,82 Kč |
| 3 000 | 34,91921 Kč | 104 757,63 Kč |
| Unit Price without VAT: | 61,42000 Kč |
|---|---|
| Unit Price with VAT: | 74,31820 Kč |











